1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS1K0E

DigiKey Part Number
RHS1K0E-ND
Manufacturer
Manufacturer Product Number
RHS1K0E
Description
POT 1K OHM 25W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
1k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.750" (19.05mm)
Power (Watts)
25W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.560" Dia (39.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,226.88000¥2,226.88
10¥1,843.45000¥18,434.50
25¥1,709.30680¥42,732.67
50¥1,614.24460¥80,712.23
Manufacturers Standard Package