Fluted Knob 0.250" (6.35mm) Shaft with Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5111AE

DigiKey Part Number
5111AE-ND
Manufacturer
Manufacturer Product Number
5111AE
Description
KNOB FLUTED 0.250" ALUMINUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fluted
Manufacturer
Ohmite
Shaft Size
0.250" (6.35mm)
Packaging
Bulk
Diameter
2.375" (60.33mm)
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥788.54000¥788.54
5¥698.38400¥3,491.92
10¥666.16500¥6,661.65
25¥628.66200¥15,716.55
50¥603.68000¥30,184.00
100¥581.27080¥58,127.08
Manufacturers Standard Package