
RHS75RE | |
|---|---|
DigiKey Part Number | RHS75RE-ND |
Manufacturer | |
Manufacturer Product Number | RHS75RE |
Description | POT 75 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 75 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,157.25000 | ¥2,157.25 |
| 10 | ¥1,785.86800 | ¥17,858.68 |
| 25 | ¥1,655.92080 | ¥41,398.02 |
| 50 | ¥1,563.83040 | ¥78,191.52 |













