Knob 0.250" (6.35mm) Shaft with Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5103E

DigiKey Part Number
5103E-ND
Manufacturer
Manufacturer Product Number
5103E
Description
KNOB 0.250" ALUMINUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knob 0.250" (6.35mm) Shaft with Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Cylindrical
Manufacturer
Ohmite
Shaft Size
0.250" (6.35mm)
Packaging
Bulk
Height
1.250" (31.75mm)
Part Status
Active
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.03000¥170.03
5¥147.93400¥739.67
10¥140.04400¥1,400.44
25¥130.89080¥3,272.27
50¥124.80260¥6,240.13
100¥119.34760¥11,934.76
250¥112.99460¥28,248.65
500¥108.76136¥54,380.68
Manufacturers Standard Package