175 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS175E

DigiKey Part Number
RHS175E-ND
Manufacturer
Manufacturer Product Number
RHS175E
Description
POT 175 OHM 25W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
175
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.750" (19.05mm)
Power (Watts)
25W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.560" Dia (39.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,157.31000¥2,157.31
10¥1,785.92200¥17,859.22
25¥1,655.97080¥41,399.27
50¥1,563.87780¥78,193.89
Manufacturers Standard Package