150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS150E

DigiKey Part Number
RJS150E-ND
Manufacturer
Manufacturer Product Number
RJS150E
Description
POT 150 OHM 50W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
150
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
50W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 2.310" Dia (58.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,626.72000¥2,626.72
10¥2,174.14900¥21,741.49
25¥2,015.89760¥50,397.44
Manufacturers Standard Package