



OEDL-90-2-5 | |
|---|---|
DigiKey Part Number | 226-1103-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-90-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.24000 | ¥108.24 |
| 5 | ¥93.65200 | ¥468.26 |
| 20 | ¥83.79400 | ¥1,675.88 |
| 40 | ¥79.63275 | ¥3,185.31 |
| 60 | ¥77.40600 | ¥4,644.36 |
| 100 | ¥74.79440 | ¥7,479.44 |
| 260 | ¥70.44350 | ¥18,315.31 |
| 500 | ¥67.82194 | ¥33,910.97 |
| 1,000 | ¥65.32127 | ¥65,321.27 |











