25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
KU, KA, KB Series
KA2531S28
KA2531S28

KA2531S28

DigiKey Part Number
KA2531S28-ND
Manufacturer
Manufacturer Product Number
KA2531S28
Description
POT 25K OHM 2W CARBON LOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
User Defined
Series
Rotation
314°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
25k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Round - 1.120" Dia (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.89000¥438.89
10¥363.92100¥3,639.21
25¥337.58120¥8,439.53
50¥318.87940¥15,943.97
100¥301.17840¥30,117.84
250¥279.24700¥69,811.75
Manufacturers Standard Package