
ANT11SECQE | |
|---|---|
DigiKey Part Number | 2449-ANT11SECQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT11SECQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT11SECQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥13.86000 | ¥138.60 |
| 25 | ¥13.07560 | ¥326.89 |
| 50 | ¥12.50840 | ¥625.42 |
| 200 | ¥11.44535 | ¥2,289.07 |
| 400 | ¥10.94690 | ¥4,378.76 |
| 600 | ¥10.66525 | ¥6,399.15 |
| 1,000 | ¥10.32020 | ¥10,320.20 |








