ANT11SEBQE | ||
---|---|---|
DigiKey Part Number | 2449-ANT11SEBQE-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT11SEBQE | |
Description | SWITCH TOGGLE SPDT 5A 120V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.48000 | ¥17.48 |
10 | ¥15.61700 | ¥156.17 |
25 | ¥14.77040 | ¥369.26 |
50 | ¥14.06300 | ¥703.15 |
200 | ¥13.42645 | ¥2,685.29 |
400 | ¥12.86100 | ¥5,144.40 |
600 | ¥12.01292 | ¥7,207.75 |
1,000 | ¥11.44763 | ¥11,447.63 |