108-0903-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0903-001

DigiKey Part Number
J152-ND
Manufacturer
Manufacturer Product Number
108-0903-001
Description
CONN BANANA JACK SLDR TABS BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs Black
Datasheet
 Datasheet
EDA/CAD Models
108-0903-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Tabs
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,232
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.78000¥10.78
10¥9.13500¥91.35
25¥8.56240¥214.06
50¥8.15260¥407.63
100¥7.76280¥776.28
250¥7.27624¥1,819.06
500¥6.92862¥3,464.31
1,000¥6.59789¥6,597.89
2,500¥6.18483¥15,462.07
Manufacturers Standard Package