OEJK-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OEJK-50
OEJL-50-4-7
OEJL-50-4-7

OEJL-50-4-7

DigiKey Part Number
226-4092-ND
Manufacturer
Manufacturer Product Number
OEJL-50-4-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.236" (6.00mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Line on Top
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,097
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.14000¥93.14
5¥80.38000¥401.90
20¥71.76750¥1,435.35
40¥68.13275¥2,725.31
60¥66.18533¥3,971.12
100¥63.90630¥6,390.63
260¥60.10619¥15,627.61
500¥57.81702¥28,908.51
1,000¥55.63404¥55,634.04
Manufacturers Standard Package