



P091S-QC15BR50K | |
|---|---|
DigiKey Part Number | 987-1284-ND |
Manufacturer | |
Manufacturer Product Number | P091S-QC15BR50K |
Description | POT 50K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 50k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥21.19600 | ¥211.96 |
| 25 | ¥19.68920 | ¥492.23 |
| 50 | ¥18.61580 | ¥930.79 |
| 100 | ¥17.59610 | ¥1,759.61 |
| 250 | ¥16.32796 | ¥4,081.99 |
| 500 | ¥15.42652 | ¥7,713.26 |
| 1,960 | ¥13.78718 | ¥27,022.87 |
| 5,880 | ¥12.59271 | ¥74,045.13 |






















