



JD-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4036-ND |
Manufacturer | |
Manufacturer Product Number | JD-90-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.17000 | ¥114.17 |
| 5 | ¥98.82600 | ¥494.13 |
| 10 | ¥93.35600 | ¥933.56 |
| 25 | ¥87.00880 | ¥2,175.22 |
| 50 | ¥82.79240 | ¥4,139.62 |
| 100 | ¥79.01530 | ¥7,901.53 |
| 250 | ¥74.61796 | ¥18,654.49 |
| 500 | ¥71.68912 | ¥35,844.56 |
| 1,000 | ¥69.06153 | ¥69,061.53 |
























