



OEJL-75-1-7 | |
|---|---|
DigiKey Part Number | 226-2094-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-75-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.38000 | ¥81.38 |
| 5 | ¥70.13600 | ¥350.68 |
| 20 | ¥62.57250 | ¥1,251.45 |
| 40 | ¥59.38175 | ¥2,375.27 |
| 60 | ¥57.67267 | ¥3,460.36 |
| 100 | ¥55.67140 | ¥5,567.14 |
| 260 | ¥52.33635 | ¥13,607.45 |
| 500 | ¥50.32710 | ¥25,163.55 |
| 1,000 | ¥48.41129 | ¥48,411.29 |

















