
P090S-04F20BR10K | |
|---|---|
DigiKey Part Number | 987-1276-ND |
Manufacturer | |
Manufacturer Product Number | P090S-04F20BR10K |
Description | POT 10K OHM 1/32W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.03W, 1/32W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥12.81800 | ¥128.18 |
| 25 | ¥11.91200 | ¥297.80 |
| 50 | ¥11.26700 | ¥563.35 |
| 100 | ¥10.65180 | ¥1,065.18 |
| 250 | ¥9.88696 | ¥2,471.74 |
| 500 | ¥9.34262 | ¥4,671.31 |
| 1,440 | ¥8.56611 | ¥12,335.20 |
| 5,760 | ¥7.64189 | ¥44,017.29 |





















