Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss
OEJL-75-2-7
OEJL-75-2-7

OEJL-75-2-7

DigiKey Part Number
226-1094-ND
Manufacturer
Manufacturer Product Number
OEJL-75-2-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.32000¥120.32
5¥104.14800¥520.74
20¥93.24750¥1,864.95
40¥88.63800¥3,545.52
60¥86.16967¥5,170.18
100¥83.27890¥8,327.89
260¥78.45981¥20,399.55
500¥75.55652¥37,778.26
1,000¥72.78660¥72,786.60
Manufacturers Standard Package
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 100
Unit Price: ¥124.97000
KNOB KNURLED 0.236" METAL
In-Stock: 10
Unit Price: ¥120.32000
KNOB KNURLED 0.236" METAL
In-Stock: 340
Unit Price: ¥114.79000