PRM162-K420K-103B1 | ||
---|---|---|
DigiKey Part Number | PRM162-K420K-103B1-ND | |
Manufacturer | ||
Manufacturer Product Number | PRM162-K420K-103B1 | |
Description | POT 10K OHM 1/10W CARBON LINEAR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.1W, 1/10W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Motorized | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.142" x 0.630" Face (29.00mm x 16.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.90000 | ¥116.90 |
10 | ¥107.87900 | ¥1,078.79 |
100 | ¥80.90640 | ¥8,090.64 |
1,000 | ¥62.92703 | ¥62,927.03 |