



OEJL-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4095-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-90-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.47000 | ¥107.47 |
| 5 | ¥92.87600 | ¥464.38 |
| 20 | ¥83.04000 | ¥1,660.80 |
| 40 | ¥78.89175 | ¥3,155.67 |
| 60 | ¥76.66833 | ¥4,600.10 |
| 100 | ¥74.06510 | ¥7,406.51 |
| 260 | ¥69.72542 | ¥18,128.61 |
| 500 | ¥67.11064 | ¥33,555.32 |
| 1,000 | ¥64.61672 | ¥64,616.72 |
























