




DSTL-0418-12 | |
|---|---|
DigiKey Part Number | 1144-1296-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0418-12 |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0418-12 Models |
Category | Power (Watts) 1.3 W |
Manufacturer Delta Electronics | DC Resistance (DCR) 110Ohm |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Wire Leads with Connector |
Part Status Active | Size / Dimension 0.504" Dia x 0.689" L (12.80mm x 17.50mm) |
Technology Electromechanical | Diameter - Shaft 0.156" (3.97mm) |
Type Closed Frame (Pull), Tubular | Shaft Detail Round |
Duty Cycle Continuous | Weight 0.029 lb (13.15 g) |
Voltage - Rated 12VDC | Base Product Number |
Stroke Length 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.01000 | ¥93.01 |
| 10 | ¥82.84700 | ¥828.47 |
| 25 | ¥79.11720 | ¥1,977.93 |
| 50 | ¥76.40360 | ¥3,820.18 |
| 100 | ¥73.78170 | ¥7,378.17 |
| 250 | ¥70.45016 | ¥17,612.54 |
| 736 | ¥66.71310 | ¥49,100.84 |











