




DSTL-0418-06 | |
|---|---|
DigiKey Part Number | 1144-1294-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0418-06 |
Description | SOLENOID PULL CONTINUOUS 6V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.125" (3.18mm) Stroke 6VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0418-06 Models |
Category | Power (Watts) 1.35 W |
Manufacturer Delta Electronics | DC Resistance (DCR) 27Ohm |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Wire Leads with Connector |
Part Status Active | Size / Dimension 0.504" Dia x 0.689" L (12.80mm x 17.50mm) |
Technology Electromechanical | Diameter - Shaft 0.156" (3.97mm) |
Type Closed Frame (Pull), Tubular | Shaft Detail Round |
Duty Cycle Continuous | Weight 0.029 lb (13.15 g) |
Voltage - Rated 6VDC | Base Product Number |
Stroke Length 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.25000 | ¥94.25 |
| 10 | ¥83.92200 | ¥839.22 |
| 25 | ¥80.14360 | ¥2,003.59 |
| 50 | ¥77.39460 | ¥3,869.73 |
| 100 | ¥74.73730 | ¥7,473.73 |
| 250 | ¥71.36248 | ¥17,840.62 |
| 736 | ¥67.57700 | ¥49,736.67 |











