129450-029 | ||
---|---|---|
DigiKey Part Number | 2024-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 129450-029 | |
Description | LOW PROFILE SOLENOID - 5SF 24 VD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.140" (3.56mm) Stroke 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 129450-029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.140" (3.56mm) | |
Power (Watts) | 21 W | |
DC Resistance (DCR) | 30.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.875" Dia x 0.880" L (47.63mm x 22.35mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.82000 | ¥699.82 |
50 | ¥589.28660 | ¥29,464.33 |
100 | ¥552.45610 | ¥55,245.61 |