123421-036 | ||
---|---|---|
DigiKey Part Number | 2024-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | 123421-036 | |
Description | LOW PROFILE SOLENOID - 1EC 24 VD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 26VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 123421-036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 26VDC | |
Stroke Length | - | |
Power (Watts) | 5 W | |
DC Resistance (DCR) | 112Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 0.530" L (25.40mm x 13.46mm) | |
Diameter - Shaft | 0.156" (3.97mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥455.74370 | ¥45,574.37 |