
Category | Applications Networking |
Manufacturer Digi | Interface USB |
Series | Sensitivity -103dBm |
Packaging Bulk | Power - Output 8dBm |
Part Status Active | Data Rate (Max) 250kbps |
Function Transceiver | Voltage - Supply 5V |
Modulation or Protocol 802.15.4, DigiMesh, Zigbee | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥955.76000 | ¥955.76 |



