123423-030 | ||
---|---|---|
DigiKey Part Number | 2024-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | 123423-030 | |
Description | LOW PROFILE SOLENOID - 3EC 12 VD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 13.2VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 123423-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 13.2VDC | |
Stroke Length | - | |
Power (Watts) | 9 W | |
DC Resistance (DCR) | 19.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.312" Dia x 0.690" L (33.33mm x 17.53mm) | |
Diameter - Shaft | 0.187" (4.75mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.44000 | ¥536.44 |
50 | ¥451.74500 | ¥22,587.25 |
100 | ¥423.51100 | ¥42,351.10 |