129450-026 | ||
---|---|---|
DigiKey Part Number | 2024-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 129450-026 | |
Description | LOW PROFILE SOLENOID - 5SF 12 VD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.140" (3.56mm) Stroke 12.1VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 129450-026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12.1VDC | |
Stroke Length | 0.140" (3.56mm) | |
Power (Watts) | 21 W | |
DC Resistance (DCR) | 7.7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.875" Dia x 0.880" L (47.63mm x 22.35mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.80000 | ¥681.80 |