DSRS-0640-26-45D | |
---|---|
DigiKey Part Number | 1144-DSRS-0640-26-45D-ND |
Manufacturer | |
Manufacturer Product Number | DSRS-0640-26-45D |
Description | DC SOLENOID, CLOSE FRAME, ROTARY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Type Stroke 26VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSRS-0640-26-45D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | - | |
Duty Cycle | Pulse | |
Voltage - Rated | 26VDC | |
Stroke Length | - | |
Power (Watts) | 178 W | |
DC Resistance (DCR) | 3.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.551" Dia x 0.964" L (39.40mm x 24.50mm) | |
Diameter - Shaft | 0.219" (5.57mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.01000 | ¥629.01 |
84 | ¥496.56714 | ¥41,711.64 |