DSMS-0730-24 | ||
---|---|---|
DigiKey Part Number | 1144-1319-ND | |
Manufacturer | ||
Manufacturer Product Number | DSMS-0730-24 | |
Description | SOLENOID PUSH PULSE 24V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Push) Type 0.138" (3.50mm) Stroke 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSMS-0730-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Push) | |
Duty Cycle | Pulse | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.138" (3.50mm) | |
Power (Watts) | 35 W | |
DC Resistance (DCR) | 16Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Clevis | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.43000 | ¥236.43 |
10 | ¥224.59600 | ¥2,245.96 |
25 | ¥212.77760 | ¥5,319.44 |
50 | ¥200.95600 | ¥10,047.80 |
100 | ¥189.13420 | ¥18,913.42 |
250 | ¥177.31316 | ¥44,328.29 |
500 | ¥165.49246 | ¥82,746.23 |