5065 | ||
---|---|---|
DigiKey Part Number | 1528-5065-ND | |
Manufacturer | ||
Manufacturer Product Number | 5065 | |
Description | SMALL LOCK-STYLE SOLENOID - 12VD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull) Type 0.197" (5.00mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.197" (5.00mm) | |
Power (Watts) | 5 W | |
DC Resistance (DCR) | 28Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Shaft Detail | Slanted Slug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.15000 | ¥63.15 |