
L6R06H-120 | |
|---|---|
DigiKey Part Number | 364-1254-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 5 | ¥52.71000 | ¥263.55 |
| 10 | ¥50.84100 | ¥508.41 |
| 25 | ¥48.47240 | ¥1,211.81 |
| 50 | ¥46.75220 | ¥2,337.61 |
| 100 | ¥45.09420 | ¥4,509.42 |
| 300 | ¥42.58577 | ¥12,775.73 |
| 500 | ¥41.46718 | ¥20,733.59 |











