1512 | ||
---|---|---|
DigiKey Part Number | 1528-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | 1512 | |
Description | SOLENOID PULL 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | - | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.110" L x 0.945" W x 1.102" H (53.57mm x 24.00mm x 28.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Shaft Detail | Slanted Slug | |
Weight | 0.324 lb (146.96 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.88000 | ¥125.88 |