
FIT0708 | |
|---|---|
DigiKey Part Number | 1738-FIT0708-ND |
Manufacturer | |
Manufacturer Product Number | FIT0708 |
Description | 18 MICRO STEPPER MOTOR FOR ARDUI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar ACME Screw 3.3 ~ 5VDC |
Category | Load Force (Dynamic) 2.82ozf (785.0mN) |
Manufacturer DFRobot | Voltage - Rated 3.3 ~ 5VDC |
Packaging Bulk | Construction ACME Screw |
Part Status Active | Termination Style Wire Leads with Connector |
Type Linear Axis | Operating Temperature -10°C ~ 60°C |
Motor Type Stepper, Bipolar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.61000 | ¥114.61 |








