Electric Actuators/Cylinders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,152 In Stock | 1 : ¥211.46000 Bulk | - | Bulk | Active | Linear Actuator | - | 0.394" (10.00mm) | 28.78lbf (128.0N) | - | 0.28 in/s (7.0 mm/s) | - | 6VDC | - | - | - | - | - | - | Wire Leads with Connector | - | IP54 - Dust Protected, Water Resistant | - | ||
128 In Stock | 1 : ¥237.89000 Bulk | - | Bulk | Active | Linear Actuator | - | 1.969" (50.00mm) | 28.78lbf (128.0N) | - | - | - | 6VDC | - | - | - | - | - | - | Wire Leads with Connector | - | - | - | ||
422 In Stock | 1 : ¥498.58000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0002" (4.60µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
61 In Stock | 1 : ¥761.13000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 0.591" (15.00mm) | - | 4.70lbf (20.9N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
235 In Stock | 1 : ¥1,020.73000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 0.705" (17.90mm) | - | 4.70lbf (20.9N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
316 In Stock | 1 : ¥76.35000 Bulk | - | Bulk | Active | Linear Actuator | Brushed | - | - | - | - | - | 4.8 ~ 6VDC | Rack and Pinion | - | - | - | 0.66 | - | Wire Leads with Connector | 0°C ~ 55°C | - | - | ||
27 In Stock | 1 : ¥646.94000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0007" (19.00µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
100 In Stock | 1 : ¥701.12000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 1.969" (50.00mm) | - | 4.70lbf (20.9N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
645 In Stock | 1 : ¥852.14000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 0.520" (13.20mm) | - | 7.69lbf (34.2N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
100 In Stock | 1 : ¥880.37000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 1.890" (48.00mm) | - | 7.69lbf (34.2N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
110 In Stock | 1 : ¥953.61000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 2.500" (63.50mm) | - | 4.70lbf (20.9N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
109 In Stock | 1 : ¥1,919.33000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0033" (83.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Solder Tab | -40°C ~ 160°C | - | - | |||
37 In Stock | 1 : ¥2,541.13000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0017" (42.00µm) | 191.09lbf (850.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
40 In Stock | 1 : ¥1,369.06000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0006" (15.60µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Solder Tab | -40°C ~ 160°C | - | - | |||
74 Marketplace | Unavailable | - | Retail Package | Active | Linear Actuator | - | - | - | - | - | - | 12VDC | - | - | - | - | - | - | - | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | ||
46 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.591" (15.00mm) | 2.70lbf (12.0N) | - | 0.44 in/s (11.25 mm/s) | 20% | 12V | Lead Screw | ±0.50mm | - | Limit Switches | 30 | Potentiometer | FPCB | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
49 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.866" (22.00mm) | 2.70lbf (12.0N) | 5.40lbf (24.0N) | 0.39 in/s (10.0 mm/s) | 50% | 12VDC | Lead Screw | ±0.50mm | - | Limit Switches | 10 | - | Wire Leads | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 2.953" (75.00mm) | 33.72lbf (150.0N) | 40.46 lbf (180N) | 0.24 in/s (6.2 mm/s) | 20% | 12VDC | Lead Screw | ±0.40mm | - | Limit Switches | 252 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 2.953" (75.00mm) | 24.73lbf (110.0N) | 40.46 lbf (180N) | 0.36 in/s (9.2 mm/s) | 20% | 12VDC | Lead Screw | ±0.40mm | - | Limit Switches | 165 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.984" (25.00mm) | 7.87lbf (35.0N) | 40.46 lbf (180N) | 1.18 in/s (30.0 mm/s) | 20% | 12VDC | Lead Screw | ±0.20mm | - | Limit Switches | 50 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.984" (25.00mm) | 24.73lbf (110.0N) | 40.46 lbf (180N) | 0.36 in/s (9.2 mm/s) | 20% | 12VDC | Lead Screw | ±0.20mm | - | Limit Switches | 165 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.984" (25.00mm) | 33.72lbf (150.0N) | 40.46 lbf (180N) | 0.24 in/s (6.2 mm/s) | 20% | 12VDC | Lead Screw | ±0.20mm | - | Limit Switches | 252 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 0.394" (10.00mm) | 7.87lbf (35.0N) | 40.46 lbf (180N) | 1.18 in/s (30.0 mm/s) | 20% | 12VDC | Lead Screw | ±0.10mm | - | Limit Switches | 50 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 1.969" (50.00mm) | 7.87lbf (35.0N) | 40.46 lbf (180N) | 1.18 in/s (30.0 mm/s) | 20% | 12VDC | Lead Screw | ±0.30mm | - | Limit Switches | 50 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - | |||
50 Marketplace | Unavailable | Retail Package | Active | Linear Actuator | Brushed | 2.953" (75.00mm) | 7.87lbf (35.0N) | 40.46 lbf (180N) | 1.18 in/s (30.0 mm/s) | 20% | 12VDC | Lead Screw | ±0.40mm | - | Limit Switches | 50 | - | Cable with Connector | -10°C ~ 50°C | IP54 - Dust Protected, Water Resistant | - |