Linear Actuator 1.969" (50.00mm) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0805

DigiKey Part Number
1738-FIT0805-ND
Manufacturer
Manufacturer Product Number
FIT0805
Description
6V ELECTRIC PUSH ROD 50MM-128N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Actuator 1.969" (50.00mm) 6VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
1.969" (50.00mm)
Manufacturer
DFRobot
Load Force (Dynamic)
28.78lbf (128.0N)
Packaging
Bulk
Voltage - Rated
6VDC
Part Status
Active
Termination Style
Wire Leads with Connector
Type
Linear Actuator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.04000¥238.04
Manufacturers Standard Package