Stepper Motor Frame Size Step 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stepper Motor Frame Size Step 12VDC
FIT0503
FIT0503

FIT0503

DigiKey Part Number
FIT0503-ND
Manufacturer
Manufacturer Product Number
FIT0503
Description
GEARMOTOR 12V MICR METAL STEPPER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Stepper Motor Frame Size Step 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Shaft
0.118" (3.00mm)
Mfr
Length - Shaft and Bearing
0.394" (10.00mm)
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Coil Resistance
30 Ohms
Voltage - Rated
12VDC
Weight
0.031 lb (14.06 g)
Step Angle
18°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.24000¥52.24
Manufacturers Standard Package