PG15S-D20-HHB9 | ||
---|---|---|
DigiKey Part Number | 942-PG15S-D20-HHB9-ND | |
Manufacturer | ||
Manufacturer Product Number | PG15S-D20-HHB9 | |
Description | STEP MOTOR PM GEARED BIPOLAR 15V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 2048.0 Step 100 mA 15VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 15VDC | |
Current Rating (Amps) | 100 mA | |
Steps per Revolution | 2048 | |
Step Angle | 0.176° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 21.2 / 150 | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.787" (20.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 10 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.48000 | ¥333.48 |
5 | ¥327.69000 | ¥1,638.45 |
10 | ¥321.94200 | ¥3,219.42 |
25 | ¥316.19320 | ¥7,904.83 |
50 | ¥310.44420 | ¥15,522.21 |
100 | ¥305.84430 | ¥30,584.43 |
250 | ¥298.94592 | ¥74,736.48 |