
PG35S-D48-HHC2 | |
|---|---|
DigiKey Part Number | 942-PG35S-D48-HHC2-ND |
Manufacturer | |
Manufacturer Product Number | PG35S-D48-HHC2 |
Description | STEP MOTOR PM GEARED BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1698.0 Step 250 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 250 mA | |
Steps per Revolution | 1698.0 | |
Step Angle | 0.212° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 99.1 / 700 | |
Size / Dimension | Round - 1.378" Dia (35.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.709" (18.00mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 28 Ohms | |
Features | Double Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.51000 | ¥380.51 |
| 5 | ¥349.73200 | ¥1,748.66 |
| 10 | ¥337.23800 | ¥3,372.38 |
| 25 | ¥321.40480 | ¥8,035.12 |
| 50 | ¥309.92160 | ¥15,496.08 |
| 100 | ¥298.85110 | ¥29,885.11 |
| 250 | ¥284.82172 | ¥71,205.43 |





.jpg)





