Stepper, Bipolar 6 ~ 30V Supply 0.75A 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stepper, Bipolar 6 ~ 30V Supply 0.75A 30V Load

12779

DigiKey Part Number
1568-12779-ND
Manufacturer
Manufacturer Product Number
12779
Description
STEPPER DRIVER 0.75A 30V LOAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 6 ~ 30V Supply 0.75A 30V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
SparkFun Electronics
Voltage - Load
30V
Series
Current - Output
0.75A
Packaging
Bulk
Voltage - Supply
6 ~ 30V
Part Status
Active
Interface
Step / Direction
Type
Board
Mounting Type
Chassis Mount
Motor Type
Stepper
Operating Temperature
-20°C ~ 85°C
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.73000¥175.73
Manufacturers Standard Package