Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 330 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09238

DigiKey Part Number
1568-09238-ND
Manufacturer
Manufacturer Product Number
09238
Description
STEPPER MOTOR HYBRID BIPOLAR 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 330 mA 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
Mfr
NEMA Frame Size
Packaging
Bulk
Diameter - Shaft
0.197" (5.00mm)
Part Status
Active
Length - Shaft and Bearing
0.945" (24.00mm)
Type
Hybrid
Mounting Hole Spacing
1.220" (31.00mm)
Coil Type
Bipolar
Termination Style
Wire Leads
Voltage - Rated
12VDC
Coil Resistance
32.6 Ohms
Current Rating (Amps)
330 mA
Features
Round Shaft
Steps per Revolution
200.0
Rotor Inertia
18.7gcm²
Step Angle
1.8°
Weight
0.441 lb (200.03 g)
Torque - Holding (oz-in / mNm)
32.57 / 230
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.88000¥270.88
Manufacturers Standard Package