Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 350 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 350 mA 12VDC
324
324

324

DigiKey Part Number
1528-1062-ND
Manufacturer
Manufacturer Product Number
324
Description
STEPPER MOTOR HYBRID BIPOLAR 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 350 mA 12VDC
Datasheet
 Datasheet
EDA/CAD Models
324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
NEMA Frame Size
Mfr
Diameter - Shaft
0.197" (5.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.945" (24.00mm)
Part Status
Active
Mounting Hole Spacing
1.220" (30.99mm)
Type
Hybrid
Termination Style
Wire Leads
Coil Type
Bipolar
Operating Temperature
0°C ~ 50°C
Voltage - Rated
12VDC
Coil Resistance
35 Ohms
Current Rating (Amps)
350 mA
Features
Flatted Shaft
Steps per Revolution
200.0
Rotor Inertia
38gcm²
Step Angle
1.8°
Approval Agency
UL
Torque - Holding (oz-in / mNm)
28 / 197
Weight
0.441 lb (200.03 g)
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.30000¥124.30
Manufacturers Standard Package