New at DigiKey
6109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6109

DigiKey Part Number
1528-6109-ND
Manufacturer
Manufacturer Product Number
6109
Description
ADAFRUIT A4988 STEPPER MOTOR DRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
A4988 Motor Controller/Driver, Stepper Power Management Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Power Management
Function
Motor Controller/Driver, Stepper
Utilized IC / Part
A4988
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.44000¥61.44
Manufacturers Standard Package