


2927 | |
|---|---|
DigiKey Part Number | 1528-1548-ND |
Manufacturer | |
Manufacturer Product Number | 2927 |
Description | DC MOTOR + STEPPER FEATHERWING A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TB6612FNG Motor Controller/Driver Power Management Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TB6612FNG | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.01000 | ¥192.01 |












