Stepper, Bipolar 3.6 ~ 16VDC Supply 2A 3.6 ~ 16V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25167

DigiKey Part Number
1568-25167-ND
Manufacturer
Manufacturer Product Number
25167
Description
MINI STEPPER MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 3.6 ~ 16VDC Supply 2A 3.6 ~ 16V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
3.6 ~ 16V
Current - Output
2A
Voltage - Supply
3.6 ~ 16VDC
Interface
Serial
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.97000¥111.97
Manufacturers Standard Package