4538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538

DigiKey Part Number
1528-4538-ND
Manufacturer
Manufacturer Product Number
4538
Description
ADAFRUIT NAU7802 24-BIT ADC - ST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NAU7802 Analog to Digital Converter (ADC) Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Data Acquisition
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
NAU7802
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino, CircuitPython, Python
Interconnect System
Qwiic, STEMMA QT
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.45000¥53.45
Manufacturers Standard Package