4543 | ||
---|---|---|
DigiKey Part Number | 1528-4543-ND | |
Manufacturer | ||
Manufacturer Product Number | 4543 | |
Description | STRAIN GAUGE LOAD CELL - 4 WIRES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Strain Gauge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | - | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | - | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | 4543 Diagram |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
Attribute | Description |
---|---|
Other Names | 1528-4543 |
Standard Package | 1 |