PG25L-D24-HHC1 | ||
---|---|---|
DigiKey Part Number | 942-PG25L-D24-HHC1-ND | |
Manufacturer | ||
Manufacturer Product Number | PG25L-D24-HHC1 | |
Description | STEP MOTOR PM GEARED BIPOLAR 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 727.0 Step 250 mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | PG25L-D24-HHC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 250 mA | |
Steps per Revolution | 727 | |
Step Angle | 0.495° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 63.7 / 450 | |
Size / Dimension | Round - 0.984" Dia (25.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 28 Ohms | |
Features | Double Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.66000 | ¥332.66 |
5 | ¥326.95000 | ¥1,634.75 |
10 | ¥321.21600 | ¥3,212.16 |
25 | ¥315.48320 | ¥7,887.08 |
50 | ¥309.74800 | ¥15,487.40 |
100 | ¥305.15860 | ¥30,515.86 |
250 | ¥298.27528 | ¥74,568.82 |