LLC103000 | ||
---|---|---|
DigiKey Part Number | 1921-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | LLC103000 | |
Description | SENSOR LEVEL DIGITAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded | |
Datasheet | Datasheet | |
EDA/CAD Models | LLC103000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.33000 | ¥444.33 |
10 | ¥374.18600 | ¥3,741.86 |
25 | ¥350.79880 | ¥8,769.97 |
100 | ¥339.10690 | ¥33,910.69 |