SMC10-F20-HHD9 | ||
---|---|---|
DigiKey Part Number | 942-SMC10-F20-HHD9-ND | |
Manufacturer | ||
Manufacturer Product Number | SMC10-F20-HHD9 | |
Description | STEPPER MOTOR PM BIPOLAR 5V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 20 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.197" (5.00mm) | |
Mounting Hole Spacing | 0.551" (14.00mm) | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 21.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.36000 | ¥461.36 |
5 | ¥453.38800 | ¥2,266.94 |
10 | ¥445.43100 | ¥4,454.31 |
25 | ¥437.47840 | ¥10,936.96 |
50 | ¥429.52200 | ¥21,476.10 |
100 | ¥423.15970 | ¥42,315.97 |