Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 2045.0 Step 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 2045.0 Step 5VDC
108990003
108990003

108990003

DigiKey Part Number
1597-1203-ND
Manufacturer
Manufacturer Product Number
108990003
Description
STEPPER MOTOR PM BIPOLAR 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 2045.0 Step 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
5.5 / 38.8
Mfr
Size / Dimension
Round - 0.945" Dia (24.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.394" (10.00mm)
Type
Permanent Magnet Gear Motor
Mounting Hole Spacing
1.220" (31.00mm)
Coil Type
Bipolar
Termination Style
Wire Leads with Connector
Voltage - Rated
5VDC
Coil Resistance
25 Ohms
Steps per Revolution
2045.0
Features
Flatted Shaft
Step Angle
5.625°
Weight
0.077 lb (34.93 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.98000¥39.98
Manufacturers Standard Package