Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOOR-LOCK

DigiKey Part Number
1188-DOOR-LOCK-ND
Manufacturer
Manufacturer Product Number
DOOR-LOCK
Description
SOLENOID PULL 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
Olimex LTD
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Size / Dimension
2.205" L x 1.614" W x 1.122" H (56.00mm x 41.00mm x 28.50mm)
Technology
Electromechanical
Shaft Detail
Slanted Slug
Type
Closed Frame (Pull)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.42000¥103.42
Manufacturers Standard Package